Sanyo 109E4712M4D01 technical specifications.
| Airflow | 183.61CFM |
| Height | 147mm |
| Length | 172mm |
| Noise | 51dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 147mm |
| Speed | 2800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E4712M4D01 to view detailed technical specifications.
No datasheet is available for this part.