Sanyo 109E4748H4D01 technical specifications.
| Airflow | 225.98CFM |
| Height | 147mm |
| Length | 172mm |
| Noise | 57dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 147mm |
| Speed | 3400RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E4748H4D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.