Sanyo 109E4748L401 technical specifications.
| Airflow | 162.43CFM |
| Height | 147mm |
| Length | 172mm |
| Noise | 48dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 147mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109E4748L401 to view detailed technical specifications.
No datasheet is available for this part.