Sanyo 109E5712F502 technical specifications.
| Airflow | 178.67CFM |
| Height | 150mm |
| Length | 172mm |
| Noise | 47dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 150mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E5712F502 to view detailed technical specifications.
No datasheet is available for this part.