Sanyo 109E5712M501 technical specifications.
| Airflow | 148CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.76W |
| Noise | 41dBA |
| Packaging | Bulk |
| RPM | 2000RPM |
| Series | San Ace 172 |
| Size | 150mm |
| Speed | 2000RPM |
| Termination | 3 Wire Leads |
| Weight | 1.7lb |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109E5712M501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.