Sanyo 109E5724C502 technical specifications.
| Airflow | 349.57CFM |
| Package/Case | Axial |
| Current Rating | 2.3A |
| Diameter | 172mm |
| Height | 150mm |
| Length | 172mm |
| Noise | 66dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 150mm |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E5724C502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.