Sanyo 109L0648H401 technical specifications.
| Airflow | 18.71CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 28dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | L |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0648H401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.