Sanyo 109L0812S401 technical specifications.
| Airflow | 42.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.12W |
| Noise | 37dBA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3400RPM |
| Series | San Ace 80L |
| Size | 80mm |
| Speed | 3400RPM |
| Termination | 3 Wire Leads |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0812S401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.