Sanyo 109L0812S402 technical specifications.
| Airflow | 42.37CFM |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Noise | 37dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | L |
| Speed | 3400RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0812S402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.