This 92mm axial fan operates at 2100RPM and 12V, producing 35.66CFM airflow with a noise level of 27dBA. It is available in a bulk package with 40 units per package. The fan is not RoHS compliant. Dimensions are 92mm in height, 92mm in length, and 25mm in width.
Sanyo 109L0912M401 technical specifications.
| Airflow | 35.66CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 27dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | L |
| Speed | 2100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109L0912M401 to view detailed technical specifications.
No datasheet is available for this part.