
24V DC axial fan with ball bearing, delivering 48.7 CFM airflow at 33 dB noise level. Features a 92 x 92 x 25mm frame size and operates within a 20.4V to 27.6V range, with a rated speed of 3500 RPM. Includes UL94 V-1 flammability rating and CSA, UR, TUV approvals. Designed for long life with a maximum operating temperature of 70°C and a lead wire termination.
Sanyo 109L0924H402 technical specifications.
| Airflow | 59.7CFM |
| Approvals | CSA, UR, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 320mA |
| Depth | 92mm |
| Flammability Rating | UL94 V-1 |
| Height | 92mm |
| Lead Length | 300mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.84W |
| Noise | 39dBA |
| Noise Level | 33 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3500RPM |
| Series | San Ace 92L |
| Speed | 2850RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.375lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0924H402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
