Sanyo 109L0948C401 technical specifications.
| Airflow | 58.26CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 38dBA |
| Packaging | Bulk |
| Series | L |
| Size | 92mm |
| Speed | 3400RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0948C401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.