Sanyo 109L1412M101 technical specifications.
| Airflow | 116.52CFM |
| Height | 140mm |
| Length | 140mm |
| Noise | 38dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | L |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L1412M101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.