Sanyo 109L1724H5D01 technical specifications.
| Airflow | 225.98CFM |
| Height | 172mm |
| Length | 172mm |
| Noise | 47dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L |
| Speed | 3050RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L1724H5D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.