Sanyo 109L5748H501 technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Diameter | 172mm |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13.44W |
| Noise | 52dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RPM | 3050RPM |
| Series | San Ace 172L |
| Speed | 3050RPM |
| Termination | 3 Wire Leads |
| Weight | 1.7lb |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109L5748H501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.