
The San Ace 40 fan features a ball bearing design with a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 1.4W and operates at a speed of 6700RPM. The fan is packaged in bulk and is RoHS compliant. It measures 40mm in height and 28mm in width, with a weight of 0.115lb and a length of 40mm.
Sanyo 109P0405F3013 technical specifications.
| Airflow | 8.6CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Noise | 30dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 6700RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 6700RPM |
| Termination | 3 Wire Leads |
| Weight | 0.115lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0405F3013 to view detailed technical specifications.
No datasheet is available for this part.