
The San Ace 40 fan operates at a maximum speed of 6500RPM and can withstand temperatures up to 158°C. It measures 40mm in height and 20mm in width, with a length of 40mm. The fan is packaged in bulk and features 3 wire leads for termination. It has a maximum power dissipation of 1.25W and a noise level of 28dBA, with an airflow of 6.5CFM.
Sanyo 109P0405F601 technical specifications.
| Airflow | 6.5CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.25W |
| Noise | 28dBA |
| Packaging | Bulk |
| RPM | 6500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 6500RPM |
| Termination | 3 Wire Leads |
| Weight | 0.101lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109P0405F601 to view detailed technical specifications.
No datasheet is available for this part.