
The San Ace 40 series axial fan features a maximum operating temperature range of -4°C to 158°C and a maximum power dissipation of 1.6W. It has a speed of 8000RPM and is packaged in bulk. The fan is terminated with 3-wire leads and has a noise level of 33dBA. It measures 40mm in height, 40mm in length, and 20mm in width, and weighs 0.101lb.
Sanyo 109P0405H601 technical specifications.
| Airflow | 8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.6W |
| Noise | 33dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 8000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 8000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.101lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109P0405H601 to view detailed technical specifications.
No datasheet is available for this part.
