
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 6.4CFM 28dB 40 X 40 X 15mm Sensor
Sanyo 109P0405H701 technical specifications.
| Airflow | 6.4CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Noise | 28dBA |
| Packaging | Bulk |
| RPM | 7700RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 7700RPM |
| Termination | 3 Wire Leads |
| Weight | 0.071lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109P0405H701 to view detailed technical specifications.
No datasheet is available for this part.