
The 109P0405H7D01 fan from Sanyo is a 40mm flange mount device with a speed of 7700RPM and airflow of 6.36CFM. It operates at a noise level of 28dBA and is packaged in bulk. The fan has standard mount type and wire leads for termination.
Sanyo 109P0405H7D01 technical specifications.
| Airflow | 6.36CFM |
| Height | 40mm |
| Length | 40mm |
| Mount | Standard |
| Noise | 28dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 7700RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0405H7D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.