
The 109P0405M601 is a 40mm flange mount fan from Sanyo, featuring a speed of 5000RPM and airflow of 4.8CFM. It operates at a noise level of 24dBA and is available in bulk packaging. The fan measures 40mm in height and 20mm in width, with a length of 40mm.
Sanyo 109P0405M601 technical specifications.
| Airflow | 4.8CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 24dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109P0405M601 to view detailed technical specifications.
No datasheet is available for this part.