Sanyo 109P0412B302 technical specifications.
| Airflow | 13.42CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 40dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 10300RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412B302 to view detailed technical specifications.
No datasheet is available for this part.