Sanyo 109P0412D602 technical specifications.
| Airflow | 10.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.16W |
| Noise | 42dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 11000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 11000RPM |
| Termination | 2 Wire Leads |
| Weight | 0.101lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412D602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.