Sanyo 109P0412E602 technical specifications.
| Airflow | 9.18CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 37dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 9200RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412E602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.