Sanyo 109P0412F601 technical specifications.
| Airflow | 6.5CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.08W |
| Noise | 28dBA |
| Packaging | Bulk |
| RPM | 6500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 6500RPM |
| Termination | 3 Wire Leads |
| Weight | 0.101lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109P0412F601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.