Axial DC fan with ball bearing, operating at 12V with a voltage range of 7V to 13.2V. Delivers 14.8 CFM airflow at 42 dBA noise level and 11500 RPM speed. Features a 40mm x 40mm x 28mm frame size and lead wire termination. Rated for operation between -4°C and 60°C, with UL, CSA, and TUV approvals. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109P0412G3013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 14.8CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.72W |
| Noise | 42dBA |
| Noise Level | 42 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 11500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 11500RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.115lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412G3013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
