Axial DC fan, 40mm size, operating at 12V and 2.3W, delivers 11.3 CFM airflow at 8700 RPM. Features ball bearing construction for reliability, with a 3-wire lead termination. Rated for operation between -4°C and 158°C, this RoHS compliant component offers a noise level of 37dBA. Approvals include UL, CSA, and TUV.
Sanyo 109P0412H3013 technical specifications.
| Airflow | 11.3CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.34W |
| Noise | 37dBA |
| Noise Level | 37dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 8700RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 8700RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.115lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412H3013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.