
High-performance DC fan delivering 11.3 CFM airflow at 8700 RPM. Features a 12V voltage rating, 0.195A current draw, and 2.34W power consumption. Constructed with durable ball bearings for reliable operation across a -10°C to 60°C temperature range. This axial fan, measuring 40mm in height and length with a 28mm width, offers 37dBA noise level and is RoHS compliant with UL, CSA, and TUV approvals.
Sanyo 109P0412H302 technical specifications.
| Airflow | 11.3CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.52W |
| Noise | 37dBA |
| Noise Level | 37 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 40mm |
| Speed | 8700RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 1.834246oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412H302 to view detailed technical specifications.
No datasheet is available for this part.
