The 109P0412H7D01 is a 9P series flange mount fan with a speed of 7700RPM and a noise level of 28dBA. It measures 40mm in height, length, and size, with a width of 15mm. The fan is packaged in bulk and features wire leads for termination. It is not lead-free, containing lead in its composition. The fan is suitable for general use in thermal management applications, including fans and blowers.
Sanyo 109P0412H7D01 technical specifications.
| Airflow | 6.36CFM |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Noise | 28dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 7700RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412H7D01 to view detailed technical specifications.
No datasheet is available for this part.