Sanyo 109P0412K3013 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 40 X 40 X 28 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 28 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 15500r/min |
| Maximum Airflow | 20.8CFM |
| Maximum Pressure | 1.365inH2O |
| Noise Level | 50dB |
| Line Current | 0.55A |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | S4915 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | 4A994 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanyo 109P0412K3013 to view detailed technical specifications.
No datasheet is available for this part.