Sanyo 109P0412M602 technical specifications.
| Airflow | 4.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 720mW |
| Noise | 24dBA |
| Noise Level | 24dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RPM | 5000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.101lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412M602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.