Sanyo 109P0412M702 technical specifications.
| Airflow | 5.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.14W |
| Noise | 24dBA |
| Noise Level | 24dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 6500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 6500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.071lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412M702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
