Sanyo 109P0412M901 technical specifications.
| Airflow | 4.2CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 21dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 5000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 5000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.042lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412M901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.