Sanyo 109P0424B302 technical specifications.
| Airflow | 13.42CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.12W |
| Noise | 40dBA |
| Noise Level | 40dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RPM | 10300RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 10300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.115lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0424B302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.