
The 109P0424B3023 is a 40mm flange mount fan with a speed of 10300RPM and a noise level of 40dBA. It has a height and length of 40mm and a width of 28mm. The fan is packaged in bulk and features wire leads for termination. It is part of the 9P series and is used for general applications.
Sanyo 109P0424B3023 technical specifications.
| Airflow | 13.42CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 40dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 10300RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0424B3023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
