DC Fans Fan, 40x28mm, 24VDC 40x28mm 24VDC
Checking distributor stock and pricing after the page loads.
| Airflow | 8.62CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.32W |
| Mount | Flanges |
| Noise | 30dBA |
| Packaging | Bulk |
| RPM | 6700RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 6700RPM |
| Termination | 2 Wire Leads |
| Weight | 0.115lb |
| Width | 28mm |
| RoHS | Compliant |