Sanyo 109P0424G3023 technical specifications.
| Airflow | 14.83CFM |
| Height | 40mm |
| Length | 40mm |
| Mount | Flanges |
| Noise | 42dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 11500RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0424G3023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.