
Axial DC fan with ball bearing, delivering 11.3 CFM airflow at 37 dBA noise level. Features a 24V voltage rating, operating within a -4°C to 70°C temperature range. Dimensions are 40mm x 40mm x 28mm, with a current rating of 95mA and 2.28W power dissipation. RoHS compliant and includes lead wire termination.
Sanyo 109P0424H3013 technical specifications.
| Airflow | 11.3CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 95mA |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.28W |
| Noise | 37dBA |
| Noise Level | 37 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 8700RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 8700RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 1.834246oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0424H3013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
