
Axial fan, standard, square, ball bearing, 40mm size, 24 VDC voltage rating, 8700 RPM speed, delivering 11.3 CFM airflow. Features a 28mm width, 40mm height, and 40mm depth. Operates within a temperature range of -4°C to 60°C with a maximum power dissipation of 2.28W and a noise level of 37 dBA. Termination is via lead wire.
Sanyo 109P0424H302 technical specifications.
| Airflow | 11.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.28W |
| Noise | 37dBA |
| Noise Level | 37 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 8700RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 8700RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.115lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0424H302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.