Sanyo 109P0424H3E01 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 8700r/min |
| Noise Level | 37dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 28mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo 109P0424H3E01 to view detailed technical specifications.
No datasheet is available for this part.