
40mm x 40mm x 15mm axial fan delivering 6.4 CFM airflow at 7700 RPM. Features durable ball bearings for reliable operation and a wide operating temperature range from -4°C to 158°C. Maximum power dissipation is 1.92W, with an acoustic profile of 28 dBA. Termination is via 3 wire leads.
Checking distributor stock and pricing after the page loads.
| Airflow | 6.4CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.92W |
| Noise | 28dBA |
| Packaging | Bulk |
| RPM | 7700RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 7700RPM |
| Termination | 3 Wire Leads |
| Weight | 0.071lb |
| Width | 15mm |
| RoHS | Not Compliant |