40mm axial DC fan featuring ball bearing for enhanced durability and longevity. Delivers 16.2 CFM airflow at 12500 RPM, operating within a voltage range of 12V to 26.4V. This fan is designed for efficient thermal management, with a maximum power dissipation of 4.32W and a noise level of 44 dBA. Its compact 40x40x28mm dimensions and flange mounting facilitate easy integration into various systems, supporting operating temperatures from -4°C to 140°C. Termination is via 2 wire leads.
Sanyo 109P0424J3023 technical specifications.
| Airflow | 16.2CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.32W |
| Mount | Flanges |
| Noise | 44dBA |
| Packaging | Bulk |
| RPM | 12500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 12500RPM |
| Termination | 2 Wire Leads |
| Weight | 0.115lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0424J3023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.