Sanyo 109P0512H702 technical specifications.
| Airflow | 9CFM |
| Bearing Type | Ball |
| Height | 52mm |
| Lead Free | Contains Lead |
| Length | 52mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Noise | 27dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 4600RPM |
| Series | San Ace 52 |
| Size | 52mm |
| Speed | 4600RPM |
| Termination | 2 Wire Leads |
| Weight | 0.122lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0512H702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.