Sanyo 109P0524A702 technical specifications.
| Airflow | 13.2CFM |
| Bearing Type | Ball |
| Height | 52mm |
| Length | 52mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.64W |
| Noise | 36dBA |
| Packaging | Bulk |
| RPM | 6800RPM |
| Series | San Ace 52 |
| Size | 52mm |
| Speed | 6800RPM |
| Termination | 2 Wire Leads |
| Weight | 0.122lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0524A702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.