Sanyo 109P0605M701 technical specifications.
| Airflow | 10.6CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 750mW |
| Noise | 25dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 3100RPM |
| Termination | 3 Wire Leads |
| Weight | 0.133lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0605M701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.