Sanyo 109P0612H602 technical specifications.
| Airflow | 14.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.56W |
| Noise | 31dBA |
| Noise Level | 31 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4200RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 4200RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.199lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 109P0612H602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.