Sanyo 109P0612H701 technical specifications.
| Airflow | 14.12CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 32dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9P |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0612H701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.