Axial DC fan, 60x60x15mm, featuring ball bearings for reliable operation. Delivers 17 CFM maximum airflow at 5000 r/min, with a 12V nominal voltage rating and an operating range of 10.2V to 13.8V. Mounts via flange and terminates with lead wires, operating within a -20°C to 70°C temperature range. Produces a maximum noise level of 36 dB.
Sanyo 109P0612S701 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 15 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 17CFM |
| Maximum Pressure | 0.236inH2O |
| Noise Level | 36dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | S4915 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | 4A994 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanyo 109P0612S701 to view detailed technical specifications.
No datasheet is available for this part.