Sanyo 109P0624H602 technical specifications.
| Airflow | 14.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.68W |
| Noise | 31dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 4200RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 4200RPM |
| Termination | 2 Wire Leads |
| Weight | 0.199lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0624H602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.