
Sanyo 109P0624J7D01 technical specifications.
| Airflow | 21.54CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 44dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 60mm |
| Speed | 6200RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0624J7D01 to view detailed technical specifications.
No datasheet is available for this part.